Microchip QT411-ISSG technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Operating Supply Current | 750uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resolution | 7b |
| RoHS Compliant | No |
| Series | QSlide™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT411-ISSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.