Sign in to ask questions about the Microchip QT511-ISSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT511-ISSG technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 3 |
| Operating Supply Current | 750uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resolution | 7b |
| RoHS Compliant | No |
| Series | QSlide™, QWheel™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT511-ISSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.