Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip QT60160-ATG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Height | 1mm |
| Interface | I2C, SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | QMatrix™ |
| Supply Current | 10mA |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip QT60160-ATG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
