
Capacitive touch screen controller featuring 16 inputs and 32 channels. Supports I2C, SPI, and Serial interfaces with 10-bit resolution. Operates from 1.8V to 5.5V with a typical supply current of 4.6mA. Packaged in a 32-pin VQFN (5x5x1mm) for surface mounting, with a temperature range of -40°C to 85°C.
Microchip QT60160-ISG technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Number of Inputs | 16 |
| Operating Supply Current | 4.6mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | QMatrix™ |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60160-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.