
Capacitive touch screen controller IC featuring 16 inputs and 9-bit resolution. Surface mountable in a 32-pin TQFP package, this component supports SPI, Serial, and SMBus interfaces. Operating within a 3V to 5.25V supply voltage range, it offers a nominal supply current of 25mA and a maximum operating temperature of 105°C. This RoHS compliant device is designed for tray packaging.
Sign in to ask questions about the Microchip QT60168-ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip QT60168-ASG technical specifications.
| Package/Case | A |
| Height | 1mm |
| Interface | SPI, Serial, SMBus |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Inputs | 16 |
| Operating Supply Current | 25mA |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 9b |
| RoHS Compliant | Yes |
| Series | QMatrix™, QProx™ |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60168-ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
