
Capacitive touch screen controller featuring 24 inputs and 10-bit resolution. This integrated circuit supports I2C, SPI, and Serial interfaces, operating from a 1.8V to 5.5V supply range with a typical 5V operating voltage and 4.6mA current. Packaged in a 32-pin VQFN (5mm x 5mm x 1mm) for surface mounting, it offers a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in cut tape packaging.
Microchip QT60240-ISG technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Interface | I2C, SPI, Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Inputs | 24 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | QMatrix™ |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip QT60240-ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.