This industrial-grade analog IC features a single function and operates within a temperature range of -40°C to 85°C. It has a supply voltage range of 6 to 16V and is packaged in a 2 x 3 mm, 0.90 mm height, plastic DFN-8 package. The IC is designed for use in industrial applications and meets the necessary specifications for such environments.
Microchip RE46C100D8F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RE46C100D8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.