
The RE46C100E8F is an 8-bit analog-to-digital converter with a resolution of 10 bits and a conversion rate of 100kSPS. It is packaged in a PDIP-8 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The RE46C100E8F has a maximum supply voltage of 16V and a minimum supply voltage of 6V, with an operating supply current of 100nA.
Microchip RE46C100E8F technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 100nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C100E8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
