
This Microchip IC is a surface mount device with a package type of 3.90 MM WIDTH, LEAD FREE, PLASTIC, SOIC-8. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 100nA. The IC is RoHS compliant and is packaged in a rail/tube format with 100 units per package.
Checking distributor stock and pricing after the page loads.
Microchip RE46C100S8F technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 100nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.