Microchip RE46C101E8F technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 100nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C101E8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
