
The RE46C101S8F is a surface mount logic IC with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 6V to 16V and has a maximum supply current of 100nA. The IC is packaged in a SOIC package and is available in quantities of 100. It is RoHS compliant and not Reach SVHC compliant.
Microchip RE46C101S8F technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 100nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C101S8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
