
This Microchip IC is a logic interface device packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of 0°C to 50°C and has a maximum supply current of 100nA. The IC is mounted on the surface and is available in tape and reel packaging with a quantity of 3300 units per reel.
Microchip RE46C101S8TF technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 100nA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C101S8TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
