
The RE46C108S8F is a logic interface IC from Microchip, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 6V and 13.8V. The device has a low operating supply current of 4uA and is compliant with RoHS regulations.
Microchip RE46C108S8F technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C108S8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.