
The Microchip RE46C117S8F is a specialized IC with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 2V to 5V and has a maximum supply current of 14uA. The device is packaged in a 0.15 INCH, ROHS COMPLIANT, SOIC-8 package and is available in quantities of 100. It is compliant with RoHS regulations and is suitable for surface mount applications.
Microchip RE46C117S8F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Current | 14uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C117S8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.