Microchip RE46C121 technical specifications.
| Type | Ionization |
| Min Operating Supply Voltage | 6V |
| Max Operating Supply Voltage | 12V |
| Package/Case | PDIP |
| Pin Count | 16 |
Download the complete datasheet for Microchip RE46C121 to view detailed technical specifications.
No datasheet is available for this part.