Microchip RE46C122E16F technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 9uA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 5uA |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip RE46C122E16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
