
The RE46C141SW16TF is a surface mount voltage output device from Microchip, operating within a temperature range of -25°C to 75°C. It has a maximum operating supply voltage of 12V and a low operating supply current of 8uA. The device is packaged in a SOIC package type, available in quantities of 1000 per reel. The RE46C141SW16TF is compliant with RoHS regulations.
Sign in to ask questions about the Microchip RE46C141SW16TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RE46C141SW16TF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C141SW16TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
