
The RE46C144SW16F is a surface mount voltage regulator with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 6V. The device is RoHS compliant and has a low operating supply current of 8uA. It is packaged in a SOIC package and is available in quantities of 47. The RE46C144SW16F is suitable for use in a variety of applications where a reliable and efficient voltage regulator is required.
Microchip RE46C144SW16F technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 8uA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C144SW16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
