
The RE46C145SW16TF is a surface mount voltage regulator from Microchip, packaged in a SOIC-16 package. It operates within a temperature range of -25°C to 75°C and has a maximum operating supply current of 4uA. The device is RoHS compliant and is available in quantities of 1000 units per reel. It is designed to be used in a variety of applications, including environmental sensors and smoke detectors.
Microchip RE46C145SW16TF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 12V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C145SW16TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
