The RE46C162E16F is a photoelectric smoke detector with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It operates on a supply voltage between 6V and 12V, with a maximum supply current of 6.5uA. The device is packaged in a 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 package and is available in quantities of 25. The RE46C162E16F is RoHS compliant and has a quiescent current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RE46C162E16F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 19.69mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 6.5uA |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C162E16F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
