
The RE46C166SW16F is a single output voltage regulator with a maximum supply voltage of 12V and a minimum supply voltage of 6V. It operates within a temperature range of -25°C to 75°C. The device is available in a WSOIC-16 package, which is 7.50 MM in size and compliant with RoHS regulations. The regulator has a quiescent current of 5.5uA and is suitable for surface mount and through hole mounting.
Microchip RE46C166SW16F technical specifications.
| Package/Case | SOIC |
| Height | 0.195inch |
| Length | 0.775inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount, Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 6uA |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5uA |
| Termination | Through Hole |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip RE46C166SW16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.