
The RE46C190S16F is a commercial-grade photoelectric smoke detector sensor with 16 terminals, operating within a temperature range of -10°C to 60°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5V. The device is packaged in a 3.9mm wide, lead-free plastic NSOIC-16 package. It is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RE46C190S16F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RE46C190S16F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.