The RE46C311S8TF is a commercial operational amplifier from Microchip. It operates over a temperature range of -10°C to 60°C and has a supply voltage of 5V to 6V. The amplifier has a maximum input offset voltage of 3000uV and a slew rate of 3000V/us. It also features a common-mode reject ratio of 86dB and a unity gain bandwidth of 10MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 3000 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |