This commercial temperature 8-pin DIP power management IC operates between -10°C and 60°C. It has a single function and a dual terminal position. The device is packaged in a 7.62mm wide and 9.271mm long R-PDIP-T8 package. It can be supplied with a voltage between 2V and 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RE46C317E8F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.271 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RE46C317E8F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.