Microchip RN-131-EK technical specifications.
| Type | Evaluation Kit |
| Supported Device | RN131 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 18dBm |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.