RN-171 802.11 Wireless LAN Evaluation Kit
Microchip RN-171-EK technical specifications.
| Type | Evaluation Kit |
| Supported Device | RN-171 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Output Power | 12dBm |
| Interface Type | UART/USB |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.