RN1723 802.11 Wireless LAN Evaluation Kit
Microchip RN-1723-EK technical specifications.
| Type | Evaluation Kit |
| Supported Device | RN1723 |
| Supported Device Technology | 802.11 Wireless LAN |
| Typical Operating Frequency | 2400MHz |
| Interface Type | UART/USB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.