Microchip RN-240M technical specifications.
| Protocols Supported | Bluetooth v2.0 |
| Type | Module |
| Power Class | Class I |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 11V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.