Microchip RN-2903-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN2903 |
| Supported Device Technology | RF Transceiver |
| Typical Operating Frequency | 915MHz |
| Interface Type | GPIO/ICSP/UART/USB |
| Tradename | LoRa™ Technology PICtail™/PICtail Plus |
| Compatible External Board | Explorer 16 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.