Commercial temperature grade network interface IC for LAN switching. Features 44 terminals and a single function. Operates within a 0°C to 70°C temperature range with a nominal supply voltage of 3.3V. Housed in an R-XXMA-N44 JEDEC package, measuring 37mm in length and 20mm in width.
Sign in to ask questions about the Microchip RN131C/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN131C/RM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8529.90.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131C/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.