44-terminal network interface IC for LAN switching applications. Features a 3.3V nominal supply voltage and operates across a temperature range of -30°C to 85°C. Packaged in an R-XXMA-N44 JEDEC code, this component offers a single integrated function. Dimensions are 20mm width and 37mm length.
Microchip RN131G-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N44 |
| Width | 20 |
| Length | 37 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN131G-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.