
Industrial-grade network interface IC for LAN switching applications. Features a 3.3V nominal supply voltage and operates across a wide temperature range from -40°C to 85°C. This component offers 49 terminals in a QUAD position, housed within an R-XQMA-N49 JEDEC package measuring 26.67mm in length and 17.78mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN171-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N49 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN171-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.