Industrial temperature grade 802.11b/g Wi-Fi module operating at 2.48GHz with a data rate of 11000Kbps. This 49-terminal Surface Mount Device (SMD) module features a QUAD terminal position and a JEDEC package code of R-XQMA-N49. It has a supply voltage of 3.3V, a minimum operating temperature of -40°C, and a maximum operating temperature of 85°C. The module measures 26.67mm in width and 17.78mm in length, with TS 16949 screening level.
Microchip RN171XVS-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-N49 |
| Width | 26.67 |
| Length | 17.78 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip RN171XVS-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.