Industrial temperature grade RF transceiver module for Wi-Fi applications. Features a 3.3V nominal supply voltage and operates across a -40°C to 85°C temperature range. This 20-terminal, dual-position component offers a single network interface function with a wire antenna.
Microchip RN171XVW-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN171XVW-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.