The RN1810-I/RM110 is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 37 terminals and is packaged in a 37-pin module. The device operates at a nominal supply voltage of 3.3V and meets the TS 16949 screening level. The RN1810-I/RM110 is designed for industrial applications and is part of the Microchip product line.
Microchip RN1810-I/RM110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN1810-I/RM110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.