The RN2483A-I/RM is an industrial-grade interface IC with a 3.3V supply voltage. It features 47 terminals and operates within a temperature range of -40 to 85°C. The device is packaged in a 47-pin module and meets the TS 16949 screening level. Its industrial temperature grade ensures reliable performance in demanding environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N47 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |