Industrial-grade RF Transceiver module supporting FSK/GFSK modulation. Features a 3.3V nominal supply voltage (2.1V to 3.6V range) and operates across an industrial temperature range of -40°C to 85°C. This 47-terminal Surface Mount Device (SMD) module measures 17.78mm in width and 26.67mm in length. Manufactured to TS 16949 screening levels, it integrates microprocessor circuitry for wireless communication applications.
Sign in to ask questions about the Microchip RN2903A-I/RM103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN2903A-I/RM103 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 17.78 |
| Length | 26.67 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN2903A-I/RM103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.