
Industrial-grade microprocessor circuit, CMOS technology, operating from 2.1V to 3.6V with a nominal supply voltage of 3.3V. Features a 47-terminal configuration within a JEDEC R-XXMA-N47 package, measuring 17.8mm in width and 26.7mm in length. Supports an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N47 |
| Width | 17.8 |
| Length | 26.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |