Bluetooth v4.1 (BLE) SMART System-on-Chip (SoC) IoT module operating at 1Mbps and 3.3V. Features a 24-pin SMD package with dimensions of 11.5mm width and 19.5mm length. Designed for medical applications, this module offers a wide operating temperature range from -30°C to 85°C.
Sign in to ask questions about the Microchip RN4020-V/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN4020-V/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 11.5 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4020-V/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.