Bluetooth v4.1 (BLE) SMART System-on-Chip (SoC) IoT module operating at 1Mbps. Features a 3.3V supply voltage and a 24-terminal, 11.5mm x 19.5mm SMD package. Designed for operation across a -30°C to 85°C temperature range. TS 16949 screened for enhanced reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN4020-V/RM120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 11.5 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4020-V/RM120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.