24-terminal telecom circuit offering single-functionality. Operates within a temperature range of -30°C to 85°C, with a nominal supply voltage of 3.3V. Features a 19.5mm length and 11.5mm width. Compliant with TS 16949 screening levels.
Microchip RN4020-V/RMBEC133 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| Width | 11.5 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4020-V/RMBEC133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.