The RN41APL-I/RM is a 32-pin industrial temperature IC with a nominal supply voltage of 3.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC is packaged in a lead-free package with a width of 13.2mm and a length of 25.8mm. It is designed for industrial applications and meets the requirements of unspecified terminal positions.
Microchip RN41APL-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.2 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.