This industrial telecom IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 32 terminals and is supplied with a nominal voltage of 3.3V. The IC is packaged in a lead-free R-XXMA-N32 package, measuring 13.2mm in width and 25.8mm in length.
Microchip RN41APL-I/RM545 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.2 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.