The RN41SM-I/RM is a Bluetooth v2.1 + EDR module that supports Class I power class. It operates at frequencies between 2402 MHz and 2480 MHz and has a typical operating supply voltage of 3.3V. The module is designed to operate within a temperature range of -40°C to 85°C. With 35 pins, this module is suitable for a variety of applications.
Microchip RN41SM-I/RM technical specifications.
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | Module |
| Power Class | Class I |
| Maximum Data Rate | 3Mbps |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 35 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.