Bluetooth v2.1 + EDR Class I 3Mbps 3.3V 35-Pin SMD Module Bag
Microchip RN41U-I/RM technical specifications.
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | Module |
| Power Class | Class I |
| Maximum Data Rate | 3Mbps |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 35 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.