Industrial-grade Bluetooth module supporting 3Mbps data rates. Features a 32-terminal, 25.8mm x 13.4mm SMD package with a JEDEC code of R-XXMA-N32. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. Compliant with TS 16949 screening levels.
Sign in to ask questions about the Microchip RN42-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN42-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.