The RN42-I/RM615 is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and is compliant with TS 16949. The IC is packaged in a 32-pin module with dimensions of 13.4mm in width and 25.8mm in length. It is designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip RN42-I/RM615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42-I/RM615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.