
Industrial-grade Bluetooth v2.1 + EDR module supporting 3Mbps data rates. Features a 3.3V supply voltage and operates across an industrial temperature range of -40°C to 85°C. This 32-terminal component is housed in an R-XXMA-N32 JEDEC package, measuring 13.4mm in width and 25.8mm in length. Designed for single function wireless communication.
Sign in to ask questions about the Microchip RN42-I/RM630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN42-I/RM630 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42-I/RM630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.