Industrial temperature grade, 32-terminal telecom IC with a supply voltage of 3.3V. Features a JEDEC package code R-XXMA-N32, measuring 13.4mm in width and 25.8mm in length. Operates across a temperature range of -40°C to 85°C, with TS 16949 screening.
Microchip RN42HCI-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N32 |
| Width | 13.4 |
| Length | 25.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN42HCI-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.