
Bluetooth Class II module supporting Bluetooth v2.1 + EDR protocols. This 35-pin Surface Mount Device (SMD) module operates within the 2.412 GHz to 2.484 GHz frequency range. It features a typical operating supply voltage of 3.3V, with a range of 2.97V to 3.63V. The module is housed in an SMD package measuring 19mm x 13.4mm x 2mm and is designed for surface mounting. Operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Microchip RN42N-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip RN42N-I/RM technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 35 |
| PCB | 35 |
| Package Length (mm) | 19 |
| Package Width (mm) | 13.4 |
| Package Height (mm) | 2 |
| Mounting | Surface Mount |
| Protocols Supported | Bluetooth v2.1 + EDR |
| Type | Module |
| Power Class | Class II |
| Minimum Operating Frequency | 2412MHz |
| Maximum Operating Frequency | 2484MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8529902200 |
| Schedule B | 8529906000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip RN42N-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.